You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pair of 6.5" Weatherproof Wall Speakers, 100V, 50W RMS, IP65, Black -
OD-6TB
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- OD-6TB
- Order Code:
- LS06278
- Also Known As:
- GTIN UPC EAN: 4026397543667
- Technical Datasheet:
- OD-6TB Datasheet
Product Range Selector (Omnitronic - OD-6T Series - 100V Wall Speakers)
See all from this product rangeProduct Overview
- 2 Way system with 16.5 cm woofer (6.5") and 2.5 cm silk dome tweeter (1")
- Durable plastic cabinet with metal grille and cover for the connectors
- Power selector switch with 8 ohms operating position
- With panning and tilting mounting bracket for ceiling or wall installation in most varying angles
- White aluminum grille
- Suitable for outdoor use IP65
- Power: Program: 100W, Rated: 50W RMS (8 ohms), Rated: 32W RMS (100V PA)
- Frequency range: 50Hz - 20kHz
- Sensitivity: 105 dB (100V PA); 110 dB (8 ohms)
- Max. SPL: 93 dB
- Dispersion angle: 170° x 170°
- Impedance: Public address systems 100V; 8 ohms
- Attachment system: Panning and tilting mounting bracket for ceiling or wall installation in most varying angles
- Control elements: Level control
- Connections: Input: speaker via screw terminal
- Speaker: 1x woofer 6.5", Basket material: Steel and 1" Calottes highs
- Dimensions (WxDxH): 195mm x 19mm x 29mm
- Weight: 7.1kg
Product Information
- :
- 4W; 8W; 16W; 32W RMS via Selector switch switchable
- :
- 50Hz
- :
- 20kHz
- :
- 290mm
- :
- 195mm
- :
- 190mm
- :
- Omnitronic - OD-6T Series - 100V Wall Speakers
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £156.69 (£188.03) | ( ) |
4+ | £120.87 (£145.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.