You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pair of 6.5" Weatherproof Wall Speakers, 100V, 50W RMS, IP65, White - 

OD-6TW

OD-6TW - Pair of 6.5" Weatherproof Wall Speakers, 100V, 50W RMS, IP65, White
OD-6TW - Pair of 6.5" Weatherproof Wall Speakers, 100V, 50W RMS, IP65, White
OD-6TW - Pair of 6.5" Weatherproof Wall Speakers, 100V, 50W RMS, IP65, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OD-6TW
Order Code:
LS06279
Also Known As:
GTIN UPC EAN: 4026397543674
Technical Datasheet:
OD-6TW   Datasheet
See all Technical Docs

Product Range Selector (Omnitronic - OD-6T Series - 100V Wall Speakers)

See all from this product range

Product Overview

The 100V sound reinforcement speakers OD-6T by Omnitronic convince by their very good sound image and are optimally suited for your indoor and outdoor use. The 2 Way system is equipped with a 16.5cm woofer and a 2.5 cm dome tweeter with silk membrane. The wall-mounted speaker pair features a 100 V transformer with 4 power taps and a power switch with 8 ohm operating position. The swivel and tilt mounting bracket allows you to mount the OD-6T speaker cabinets to the wall or ceiling at any angle. The weatherproof (IP65) plastic housing with metal grid also has a cover over the connections.
  • 2 Way system with 16.5 cm woofer (6.5") and 2.5 cm silk dome tweeter (1")
  • Durable plastic cabinet with metal grille and cover for the connectors
  • Power selector switch with 8 ohms operating position
  • With panning and tilting mounting bracket for ceiling or wall installation in most varying angles
  • White aluminum grille
  • Suitable for outdoor use IP65
  • Power: Program: 100W, Rated: 50W RMS (8 ohms), Rated: 32W RMS (100V PA)
  • Frequency range: 50Hz - 20kHz
  • Sensitivity: 105 dB (100V PA); 110 dB (8 ohms)
  • Max. SPL: 93 dB
  • Dispersion angle: 170° x 170°
  • Impedance: Public address systems 100V; 8 ohms
  • Attachment system: Panning and tilting mounting bracket for ceiling or wall installation in most varying angles
  • Control elements: Level control
  • Connections: Input: speaker via screw terminal
  • Speaker: 1x woofer 6.5", Basket material: Steel and 1" Calottes highs
  • Dimensions (WxDxH): 195mm x 19mm x 29mm
  • Weight: 7.1kg

Product Information


:
4W; 8W; 16W; 32W RMS via Selector switch switchable

:
50Hz

:
20kHz

:
290mm

:
195mm

:
190mm

:
Omnitronic - OD-6T Series - 100V Wall Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4026397543674

6 In stock Need more?

???PF_PDP_RSP_SUP???

£156.08 ( £187.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £156.08 (£187.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £120.41 (£144.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --