You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pair of 4" Installation Wall Speakers, 100V. IP65, 40W RMS, White - 

ODP-204TW

ODP-204TW - Pair of 4" Installation Wall Speakers, 100V. IP65, 40W RMS, White
ODP-204TW - Pair of 4" Installation Wall Speakers, 100V. IP65, 40W RMS, White
ODP-204TW - Pair of 4" Installation Wall Speakers, 100V. IP65, 40W RMS, White
ODP-204TW - Pair of 4" Installation Wall Speakers, 100V. IP65, 40W RMS, White
ODP-204TW - Pair of 4" Installation Wall Speakers, 100V. IP65, 40W RMS, White
ODP-204TW - Pair of 4" Installation Wall Speakers, 100V. IP65, 40W RMS, White
ODP-204TW - Pair of 4" Installation Wall Speakers, 100V. IP65, 40W RMS, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ODP-204TW
Order Code:
LS06286
Also Known As:
GTIN UPC EAN: 4026397629712
Technical Datasheet:
ODP-204TW   Datasheet
See all Technical Docs

Product Range Selector (Omnitronic - ODP-204 Series - 2x 4" 100V IP65 Wall Mount Speakers)

See all from this product range

Product Overview

  • 2 Way system with 10 cm woofer (4") and 2 cm dome tweeter (0.8")
  • Durable plastic cabinet with metal grille
  • Power selector switch with 16 Ohms operating position
  • Screw plug terminal for easy handling
  • With Mounting bracket
  • Suitable for outdoor use IP65
  • 2 Pieces per set
  • For application areas such as: Trade fair and shop fitting; restaurants, bars and hotels; product presentations and lectures
  • Power: Program: 80W, Rated: 40W RMS (100V PA) Rated: 40W RMS (16 Ohm)
  • Frequency range:: 75Hz to 20kHz
  • Sensitivity: 88 dB (1W/1m)
  • Max. SPL: 103 dB
  • Dispersion angle: 120° x 90°
  • Impedance: Public address systems 100V; 16 ohms
  • Power tapping: 10W; 20W; 40W RMS via Selector switch switchable
  • Connections: Input: speaker via screw terminal
  • Crossover frequency: 3500Hz
  • Speaker: 4" woofer, 1" Voice Coil lows, 0.8" Calottes highs and 0.8" Voice Coil Calotte tweeter
  • Type of speaker: Compact cabinet speaker; On-ceiling / on-wall speaker
  • Dimensions: 141mm x 170mm x 230mm
  • Weight: 6.35kg

Product Information


:
10W; 20W; 40W RMS via Selector switch switchable

:
75Hz

:
20kHz

:
230mm

:
141mm

:
170mm

:
Omnitronic - ODP-204 Series - 2x 4" 100V IP65 Wall Mount Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4026397629712

4 In stock Need more?

???PF_PDP_RSP_SUP???

£217.52 ( £261.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £217.52 (£261.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £167.80 (£201.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --