You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pair of 6" Installation Wall Speakers, IP65, 100V, 80W RMS, White -
ODP-206TW
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- ODP-206TW
- Order Code:
- LS06290
- Also Known As:
- GTIN UPC EAN: 4026397629750
- Technical Datasheet:
- ODP-206TW Datasheet
Product Range Selector (Omnitronic - ODP- 206T Series - 6" Installation Outdoor Wall Speakers)
See all from this product rangeProduct Overview
- 2 Way system with 15 cm woofer (6") and 2.5 cm dome tweeter (1")
- Durable plastic cabinet with metal grille
- Power selector switch with 16 ohms operating position
- Screw plug terminal for easy handling
- With Mounting bracket
- Suitable for outdoor use IP65
- 2 Pieces per set
- For application areas such as: Trade fair and shop fitting; restaurants, bars and hotels; product presentations and lectures
- Power: Program: 160W / Rated: 80W RMS
- Power: Program: 160W / Rated: 80W RMS
- Frequency range: 60Hz to 18kHz
- Sensitivity: 89dB (1W / 1m)
- Max. SPL: 110 dB
- Dispersion angle: 90° x 60°
- Impedance: Public address systems 100V; 16 ohms
- Attachment system: Mounting bracket
- Power tapping: 20W; 40W; 80W RMS via Selector switch switchable
- Connections: Input: speaker via screw terminal
- Crossover frequency: 2400Hz
- Speaker: 1 x 6" woofer, 1.5" Voice coil lows, 1" Calottes highs, 1" Voice coil calotte tweeter
- Type of speaker: Compact cabinet speaker; On-ceiling/on-wall speaker
- Dimensions: (WxDxH): 182mm x 224mm x 362mm
- Weight: 14.15kg
Product Information
- :
- -
- :
- 60Hz
- :
- 18kHz
- :
- 362mm
- :
- 182mm
- :
- 224mm
- :
- Omnitronic - ODP- 206T Series - 6" Installation Outdoor Wall Speakers
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £402.13 (£482.56) | ( ) |
4+ | £310.22 (£372.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.