You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Wall Speaker, 150W RMS, 16 Ohm, Black -
ODP-208B
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- ODP-208B
- Order Code:
- LS06292
- Also Known As:
- GTIN UPC EAN: 4026397629767
- Technical Datasheet:
- ODP-208B Datasheet
Product Range Selector (Omnitronic - ODP-208 Series)
See all from this product rangeProduct Overview
- For application areas such as: Trade fair and shop fitting; restaurants, bars and hotels; product presentations and lectures
- 16 Ohm PA speaker systems with an excellent sound for general applications
- 2 Way system with 20 cm woofer (8") and 2.5 cm dome tweeter (1")
- Durable plastic cabinet with metal grille
- Screw plug terminal for easy handling
- With Mounting bracket
- Power: Program: 300W / Rated: 150W RMS
- Frequency range: 60Hz - 18000Hz
- Sensitivity: 94 dB (1W/1m)
- Max. (SPL): 116 dB
- Dispersion angle: 90° x 50°
- Impedance: 16 Ohm
- Attachment system: Mounting bracket
- Connections: Speaker via screw terminal
- Crossover frequency: 2300 Hz
- Type of speaker: Compact cabinet speaker; On-ceiling / on-Wall speaker
- Dimensions: 241mm x 285mm x 450mm
- Weight: 9.40kg
Product Information
- :
- -
- :
- 60Hz
- :
- 18kHz
- :
- 450mm
- :
- 241mm
- :
- 285mm
- :
- Omnitronic - ODP-208 Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £257.47 (£308.96) | ( ) |
4+ | £198.62 (£238.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.