You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" Wall Speaker, 150W RMS, 16 Ohm, IP65, White - 

ODP-208W

ODP-208W - 8" Wall Speaker, 150W RMS, 16 Ohm, IP65, White
ODP-208W - 8" Wall Speaker, 150W RMS, 16 Ohm, IP65, White
ODP-208W - 8" Wall Speaker, 150W RMS, 16 Ohm, IP65, White
ODP-208W - 8" Wall Speaker, 150W RMS, 16 Ohm, IP65, White
ODP-208W - 8" Wall Speaker, 150W RMS, 16 Ohm, IP65, White
ODP-208W - 8" Wall Speaker, 150W RMS, 16 Ohm, IP65, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ODP-208W
Order Code:
LS06297
Also Known As:
GTIN UPC EAN: 4026397629774
Technical Datasheet:
ODP-208W   Datasheet
See all Technical Docs

Product Overview

  • 16 Ohm PA speaker systems with an excellent sound for general applications
  • 2 Way system with 20 cm woofer (8") and 2.5 cm dome tweeter (1")
  • Durable plastic cabinet with metal grille
  • Screw plug terminal for easy handling
  • With Mounting bracket
  • Suitable for outdoor use IP65
  • For application areas such as: Trade fair and shop fitting; restaurants, bars and hotels; product presentations and lectures
  • Power: Program: 300W Rated: 150W RMS
  • Frequency range: 60Hz - 18kHz
  • Sensitivity: 94 dB (1W/1m)
  • Max. SPL: 116 dB
  • Dispersion angle: 90° x 50°
  • Impedance: 16 ohms
  • Connections: Speaker via screw terminal
  • Crossover frequency: 2300Hz
  • Type of speaker: Compact cabinet speaker; On-ceiling / on-wall speaker
  • Dimensions: 241mm x 285mm x 450mm
  • Weight:9.4kg

Product Information


:
-

:
60Hz

:
18kHz

:
450mm

:
241mm

:
285mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4026397629774

4 In stock Need more?

???PF_PDP_RSP_SUP???

£254.16 ( £304.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £254.16 (£304.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £196.06 (£235.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --