You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Wall Speaker, 150W RMS, 16 Ohm, IP65, Dark Grey -
ODX-208TM
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- ODX-208TM
- Order Code:
- LS06299
- Also Known As:
- GTIN UPC EAN: 4026397703207
- Technical Datasheet:
- ODX-208TM Datasheet
Product Range Selector (Omnitronic - ODX-208TB Series - 8" Installation Wall Speakers)
See all from this product rangeProduct Overview
- 2 Way coaxial system with 20cm woofer (8") and 2.5 cm dome tweeter (1")
- Durable plastic cabinet with metal grille
- Power selector switch with 8 ohms operating position
- Screw terminals for parallel connection
- With Mounting bracket
- Suitable for outdoor use IP56
- Grey aluminum grille
- For application areas such as: Installation; sports centres/gyms; multi-purpose hall
- Frequency range: 80Hz - 18kHz
- Sensitivity: 117dB (1W/1m)
- Dispersion angle: 100° x 100°
- Impedance: 8 ohms; Public address systems 100V
- Attachment system: Mounting bracket
- Power tapping: 37,5W; 75W; 150W RMS via Selector switch switchable
- Connections: Input: speaker via screw terminal
- Crossover frequency: 2500Hz
- Speaker: 8" woofer, aluminium basket material, 2" Voice coils lows, 1" Compression, 1.4" Voice coil compression tweeter highs
- Dimensions: 350mm x 308mm x 310mm
- Weight: 10.85kg
Product Information
- :
- 37,5W; 75W; 150W RMS via Selector switch switchable
- :
- 80Hz
- :
- 18kHz
- :
- 300mm
- :
- 300mm
- :
- 280mm
- :
- Omnitronic - ODX-208TB Series - 8" Installation Wall Speakers
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £378.97 (£454.76) | ( ) |
4+ | £292.35 (£350.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.