You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15" Installation Wall Speaker, IP65, 400W RMS, Black - 

ODX-215TM

ODX-215TM - 15" Installation Wall Speaker, IP65, 400W RMS, Black
ODX-215TM - 15" Installation Wall Speaker, IP65, 400W RMS, Black
ODX-215TM - 15" Installation Wall Speaker, IP65, 400W RMS, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ODX-215TM
Order Code:
LS06302
Also Known As:
GTIN UPC EAN: 4026397703221
Technical Datasheet:
ODX-215TM   Datasheet
See all Technical Docs

Product Range Selector (Omnitronic - ODX-215T Series - 15" Installation Wall Speakers)

See all from this product range

Product Overview

  • Well-balanced sound
  • 2-way coaxial system with 38 cm woofer (15") and 4 cm tweeter (1.7")
  • Power selector switch with 8 ohms operating position
  • Screw terminals for parallel connection
  • With Mounting bracket
  • Grey aluminum grille
  • Suitable for outdoor use IP56
  • For application areas such as: Sports centres/gyms; multi-purpose hall
  • Power: Program: 800W, Rated: 400W RMS
  • Frequency range: 50Hz - 18kHz
  • Max. SPL: 129dB
  • Dispersion angle: 70° x 70°
  • Impedance: 8 ohms; Public address systems 100V
  • Power tapping: 75W; 150W; 300W; 400W RMS via Selector switch switchable
  • Connections: Input: speaker via screw terminal
  • Crossover frequency: 2100Hz
  • Type of speaker: On-ceiling / on-wall speaker
  • Dimensions: 500mm x 520mm x 500mm
  • Weight: 26.8kg

Product Information


:
Omnitronic - ODX-215T Series - 15" Installation Wall Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4026397703221

2 In stock Need more?

???PF_PDP_RSP_SUP???

£936.34 ( £1,123.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £936.34 (£1,123.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £722.32 (£866.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --