You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" Projector Speaker, 100V, 20W RMS, IP44 -
PS-20
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- PS-20
- Order Code:
- LS06306
- Also Known As:
- GTIN UPC EAN: 4026397279658
- Technical Datasheet:
- PS-20 Datasheet
Product Range Selector (Omnitronic - PS Series - 100V Projector Speakers)
See all from this product rangeProduct Overview
- Durable aluminum cabinet with grille
- With Mounting bracket
- Suitable for outdoor use IP44
- For application areas such as: Installation
- Power: Program: 40W Rated: 20W rms
- Frequency range: 110Hz - 15kHz
- Sensitivity: 92dB (1W/1m)
- Max. SPL: 105dB
- Impedance: Public address systems 100V
- Attachment system: Mounting bracket
- Power tapping: 5W; 10W; 20W RMS via no connector/cable only switchable
- Speaker: 1x woofer 6.5"
- Material: Aluminum
- Dimensions: 252mm x 170mm
- Weight: 2.65kg
Product Information
- :
- 5W; 10W; 20W RMS via no connector/cable only switchable
- :
- 110Hz
- :
- 15kHz
- :
- 252mm
- :
- 170mm
- :
- 252mm
- :
- Omnitronic - PS Series - 100V Projector Speakers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.81 (£138.97) | ( ) |
4+ | £89.34 (£107.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.