You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 5" Bidirectional Projector Speaker, 10W RMS -
PS-25
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- PS-25
- Order Code:
- LS06307
- Also Known As:
- GTIN UPC EAN: 4026397279566
- Technical Datasheet:
- PS-25 Datasheet
Product Range Selector (Omnitronic - PS Series - Bidirectional Projector Speakers)
See all from this product rangeProduct Overview
- 2 built-in speakers for bidirectional radiation
- Durable aluminum cabinet with grille
- With Mounting bracket
- Suitable for outdoor use IP44
- Power: Program: 20W Rated: 10W RMS
- Power connection: Fixed Supply cord with open wires
- Frequency range: 130Hz to 15kHz
- Sensitivity: 91 dB (1W/1m)
- Max. SPL: 101dB
- Impedance: Public address systems 100V
- Speaker: 2x woofer 5"
- Dimensions: (Depth x Diameter): 205mm x 138mm
- Weight: 2.9kg
Product Information
- :
- 2,5W; 5W; 10W RMS via no connector/cable only switchable
- :
- 130Hz
- :
- 15kHz
- :
- 205mm
- :
- 138mm
- :
- 205mm
- :
- Omnitronic - PS Series - Bidirectional Projector Speakers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.84 (£115.01) | ( ) |
4+ | £73.93 (£88.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.