You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5" Full Range Speaker, Public Address Systems 100V, 6W RMS -
WC-2
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- WC-2
- Order Code:
- LS06311
- Also Known As:
- GTIN UPC EAN: 4026397279368
- Technical Datasheet:
- WC-2 Datasheet
Product Overview
- For application areas such as: Installation; restaurants, bars and hotels; sports centres/gyms
- Scratchproof and shockproof
- White metal grille
- Power: Program: 12W and 6W RMS
- Frequency range: 130Hz to 15000Hz
- Sensitivity: 91 dB (1W/1m)
- Max. SPL: 98dB
- Impedance: Public address systems 100V
- Power tapping: 3W; 6W RMS via Spring terminal switchable
- Speaker:1x 5.5" woofer
- Type of speaker: On-ceiling / on-wall speaker
- Material: ABS Acrylonitrile butadiene styrene
- Colour: White, scratchproof and shockproof
- Dimension (WxDxH): 210mm x 85mm x 312mm
- Weight: 1.24kg
Product Information
- :
- 130Hz
- :
- 15kHz
- :
- 312mm
- :
- 210mm
- :
- 85mm
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.36 (£64.03) | ( ) |
4+ | £41.17 (£49.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.