You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" Full Range Speaker, 100V Public Address Systems, 6W RMS, White -
WC-4
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- WC-4
- Order Code:
- LS06313
- Also Known As:
- GTIN UPC EAN: 4026397318036
- Technical Datasheet:
- WC-4 Datasheet
Product Range Selector (3W; 6W RMS via no connector/cable only switchable)
See all from this product rangeProduct Overview
- Durable plastic cabinet without rear panel
- For application areas such as: Installation; restaurants, bars and hotels; sports centres / gyms
- Power: Program: 12W / Rated: 6W RMS
- Frequency range: 150Hz to 15kHz
- Sensitivity: 92dB
- Impedance: 100V Public address systems
- Power tapping: 3W; 6W RMS via no connector/cable only switchable
- Speaker: 5" woofer
- Type of speaker: On-ceiling / on-wall speaker
- Borehole distance: 170mm
- Dimensions (WxDxH): 168mm x 78mm x 268mm
- Weight: 1.01kg
Product Information
- :
- 3W; 6W RMS via no connector/cable only switchable
- :
- 150Hz
- :
- 15kHz
- :
- 268mm
- :
- 168mm
- :
- 78mm
- :
- 3W; 6W RMS via no connector/cable only switchable
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.53 (£48.64) | ( ) |
4+ | £31.27 (£37.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.