You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" 2 Way Flush Mount Speaker, 25W RMS, White -
WF-6
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- WF-6
- Order Code:
- LS06316
- Also Known As:
- GTIN UPC EAN: 4026397289275
- Technical Datasheet:
- WF-6 Datasheet
Product Range Selector (Omnitronic - WF Series - 2 Way Flush Mount Speakers)
See all from this product rangeProduct Overview
- 2 Way system with 6" bass speaker and 2.5cm tweeter (1")
- 8 Ohm Speaker System
- Durable plastic cabinet
- Suitable for outdoor use IP44
- Installation via drill holes in the housing
- Power: 45W Program / Rated: 25W RMS
- Sensitivity: 90dB
- Impedance: 8 Ohms
- Speaker: 6" Woofer and 1" Compression tweeter highs
- Type of speaker: Flush-mount speaker; Coaxial speaker
- Mounting dimensions: 165mm Diameter
- Moutning depth: 65mm
- Dimensions (WxHxD): 190mm x 190mm x 90mm
- Weight: 780g
Product Information
- :
- -
- :
- 95Hz
- :
- 20kHz
- :
- 175mm
- :
- 175mm
- :
- 90mm
- :
- Omnitronic - WF Series - 2 Way Flush Mount Speakers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.51 (£79.81) | ( ) |
4+ | £51.31 (£61.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.