You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" 2 Way Speaker, Public Address Systems 100V, 40W RMS -
WPS-6S
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- WPS-6S
- Order Code:
- LS06331
- Also Known As:
- GTIN UPC EAN: 4026397412185
- Technical Datasheet:
- WPS-6S Datasheet
Product Range Selector (WPS Series)
See all from this product rangeProduct Overview
- 2 Way bass-reflex system for powerful bass
- Trapezoidal cabinet for corner installation
- Mounting bracket
- Scratchproof and shockproof
- For application areas such as: Installation; restaurants, bars and hotels; sports centres/gyms
- Power: Program: 80W and Rated: 40W RMS
- Frequency range: 85Hz to 20kHz
- Sensitivity: 88 dB (1W/1m)
- Max. SPL: 105dB
- Impedance: Public address systems 100V
- Connections: Input: speaker via screw terminal
- Speaker: 6.5" woofer and tweeter
- Material: ABS Acrylonitrile butadiene styrene
- Dimensions (WxDxH): 215mm x 190mm x 282mm
Product Information
- :
- -
- :
- 85Hz
- :
- 20kHz
- :
- 282mm
- :
- 215mm
- :
- 190mm
- :
- WPS Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £128.34 (£154.01) | ( ) |
4+ | £99.01 (£118.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.