You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, SPST, 100gf, 24V DC, 50mA -
B3F-1020
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- B3F-1020
- Order Code:
- SW06648
- Product Range
- B3D Series
- Also Known As:
- B3F-1020, B3F 1020A
- Technical Datasheet:
- B3F-1020 Datasheet
Product Range Selector (B3D Series)
See all from this product rangeProduct Overview
- 100MΩ at 250VDC Minimum insulation resistance
- 100mΩ (initial value) Maximum contact resistance
- 500VAC Dielectric strength
- 5ms Maximum bounce time
- 1000m/s² Maximum destruction shock resistance
- 100m/s² Maximum malfunction shock resistance
Applications
Industrial
Product Information
- :
- B3D Series
- :
- Top Actuated
- :
- Through Hole
- :
- Round Button
- :
- 100gf
- :
- 50mA at 24VDC
- :
- 6mm x 6mm
- :
- IP00
- :
- Non Illuminated
Technical Documents (1)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.17 (£0.20) | ( ) |
| 50+ | £0.14 (£0.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























