You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Flat, 6x6x4.3, 150gf -
B3F1002
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- B3F1002
- Order Code:
- SW05134
- Product Range
- B3F
- Also Known As:
- B3F-1002, B3F 1002C
- Technical Datasheet:
- B3F1002 Datasheet
Product Range Selector (B3F)
See all from this product rangeProduct Overview
- Extended mechanical/electrical durability
- Flat type plunger
- DIP terminals
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- 4.3 mm actuator height
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- Solder
- :
- B3F
- :
- Top Actuated
- :
- Through Hole
- :
- Round Button
- :
- 50mA
- :
- 150gf
- :
- 24V
- :
- 50mA at 24VDC
- :
- 1.47N
- :
- 6mm x 6mm
- :
- IP00
- :
- Non Illuminated
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.21 (£0.25) | ( ) |
100+ | £0.18 (£0.22) | ( ) |
250+ | £0.16 (£0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.