You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Flat, 6x6x3.1, 260gf -
B3FS1005
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- B3FS1005
- Order Code:
- SW05148
- Product Range
- -
- Also Known As:
- B3FS-1005, B3FS1126F
- Technical Datasheet:
- B3FS1005 Datasheet
Product Overview
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC at 50/60Hz for one minute Dielectric strength
- 3.1mm Height
- IP00 Protection rating
Applications
Industrial
Product Information
- :
- Solder
- :
- -
- :
- Top Actuated
- :
- Surface Mount
- :
- Round Button
- :
- 50mA
- :
- 260gf
- :
- 24V
- :
- 50mA at 24VDC
- :
- 2.55N
- :
- 0
- :
- IP00
- :
- Non Illuminated
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.51 (£0.61) | ( ) |
100+ | £0.41 (£0.49) | ( ) |
250+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.