You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, Side Actuated, SMD -
B3U-3000P
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- B3U-3000P
- Order Code:
- SW04434
- Product Range
- B3U
- Also Known As:
- B3U-3000P, B3U 0026H
- Technical Datasheet:
- B3U-3000P Datasheet
Product Range Selector (B3U)
See all from this product rangeProduct Overview
- SPST-NO contact configuration
- Switching capacity of 1 to 50mA at 5VDC to 12VDC
- Maximum contact resistance of 100mohm
- Minimum insulation resistance of 100Mohm
- Top and side actuators
- Operating force of 153gf (B3U-1000 Series) and 162gf (B3U-3000 Series)
- Dust proof construction provides high reliability in dusty environments
- Models with ground terminals are available for protection against static electricity
- 1.2mm x 3mm x 2.5mm size
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- Solder
- :
- B3U
- :
- Side Actuated
- :
- Surface Mount
- :
- Rectangular Button
- :
- 50mA
- :
- 162gf
- :
- 12V
- :
- 50mA at 12VDC
- :
- 1.59N
- :
- 0
- :
- IP40
- :
- Non Illuminated
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.64 (£0.77) | ( ) |
50+ | £0.57 (£0.68) | ( ) |
100+ | £0.51 (£0.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.