You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Subminiature Pin Plunger, SPST-No, 6V, 1mA -
D2FC-F-7N(60M)(STD)
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- D2FC-F-7N(60M)(STD)
- Order Code:
- SW06793
- Product Range
- D2FC Series
- Technical Datasheet:
- D2FC-F-7N(60M)(STD) Datasheet
Product Range Selector (D2FC Series)
See all from this product rangeProduct Overview
- A long life achieved using a stable spring structure
- Ideal for applications such as mouse operations, reliable and long-life mouse switch
- 0.59N operating force, 60,000,000 operations min. mechanical/electrical durability
- Orange button colour
- Crossbar silver contact, 5VDC 1mA minimum applicable load (reference value)
- 6VDC rated voltage, 1mA resistive load
- 100Mohm min. (at 500VDC) insulation resistance
- Ambient operating temperature range from -25 to +65°C (at 60%RH max)
- 100mohm max contact resistance (initial value)
- Equivalent to IEC IP40 degree of protection
Footnotes
Product Information
- :
- Ultra Subminiature
- :
- Pin Plunger
- :
- SPST-NO
- :
- PC Pin
- :
- 1mA
- :
- 6V
- :
- D2FC Series
- :
- -
- :
- 0.59N
Technical Documents (1)
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.53 (£0.64) | ( ) |
25+ | £0.46 (£0.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.