You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature Simulated Roller Lever, SPDT, 30V DC, 5A -
D2VW-5L3-1M
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- D2VW-5L3-1M
- Order Code:
- SW06684
- Product Range
- -
- Also Known As:
- D2VW-5L3-1M(D)(), D2VW2232C
- Technical Datasheet:
- D2VW-5L3-1M Datasheet
Product Overview
- Silver-plated alloy rivet contact
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Product Information
- :
- Miniature
- :
- Simulated Roller Lever
- :
- SPDT
- :
- Wire Leaded
- :
- 5A
- :
- 30VDC
- :
- -
- :
- 250VAC
- :
- 1.18N
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.83 (£7.00) | ( ) |
10+ | £5.13 (£6.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.