You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, PCB, SPCO, 24V dc - 

G2R-1-E 24DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G2R-1-E 24DC
Order Code:
SW03305
Product Range
G2R
Also Known As:
G2R-1-E DC24, G2RN5112M
Technical Datasheet:
G2R-1-E 24DC   Datasheet
See all Technical Docs

Product Range Selector (G2R)

See all from this product range

Product Overview

The Omron G2R series are through hole PCB power relays. These electromechanical power relays have safety oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V. These relays are available in several types such as single pole, double pole, high capacity and high sensitivity type relays.
  • Single side stable
  • Flux protection
  • 8mm/8m Clearance and Creepage Distance
  • Safety-oriented Design with Dielectric Strength of 5000V between Coil and Contacts
  • 10000V Surge Resistance
  • High capacity

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
SPDT

:
24VDC

:
16A

:
G2R

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
30VDC

:
Silver Alloy

:
1.1kohm

:
CSA, IEC, UL, VDE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

G2R-1-E DC24, G2RN5112M

17 In stock Need more?

???PF_PDP_RSP_SUP???

£3.10 ( £3.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.10 (£3.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.75 (£3.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.38 (£2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.03 (£2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --