You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Power Relay, SPST-NO, Non Latching, 12V DC, 16A -
G2RL-1A-E-CV DC12
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G2RL-1A-E-CV DC12
- Order Code:
- SW06878
- Product Range
- G2RL
- Technical Datasheet:
- G2RL-1A-E-CV DC12 Datasheet
Product Range Selector (G2RL)
See all from this product rangeProduct Overview
- Class B or class F insulation systems available
- Available in flux protection and fully sealed enclosure types
- SPST-NO, SPDT, DPST-NO, DPDT contact configurations
- UL, CSA and VDE standards approved
- Non latching coil type
- Low coil power of 400mW
- CV version available with 16A contact current, pinning 5mm, switching at 105°C
- Available in 8A, 12A and 16A switching current based on models
- Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- SPST-NO
- :
- 12VDC
- :
- 16A
- :
- G2RL
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 24VDC
- :
- Silver Tin Oxide
- :
- 360ohm
Technical Documents (1)
Available for back order
Deliveries start from 24/08/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 24/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.50 (£3.00) | ( ) |
10+ | £2.22 (£2.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.