You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Power, PCB, SPNO, 12V dc, 20A -
G4A-1AE 12DC
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G4A-1AE 12DC
- Order Code:
- SW04952
- Product Range
- G4A
- Also Known As:
- G4A-1A-E DC12, G4A 6000M
- Technical Datasheet:
- G4A-1AE 12DC Datasheet
Product Range Selector (G4A)
See all from this product rangeProduct Overview
- Highly noise-resistive insulation materials employed
- 20ms Maximum operate time
- 1000MΩ (at 500V DC) Insulation resistance
- 4500Vrms for one minute Dielectric strength between open contacts
- -20 to 60°C Operating temperature range
- 5 to 85% Humidity
Applications
HVAC
Product Information
- :
- SPST-NO
- :
- 12VDC
- :
- 23A
- :
- G4A
- :
- Through Hole
- :
- Non Latching
- :
- 277VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Alloy
- :
- 160ohm
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.27 (£3.92) | ( ) |
20+ | £2.53 (£3.04) | ( ) |
100+ | £2.39 (£2.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.