You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature Power PCB Relay, SPDT, Non Latching, 12V DC, 10A -
G5Q-1EU DC12
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G5Q-1EU DC12
- Order Code:
- SW06969
- Product Range
- G5Q
- Also Known As:
- G5Q-1-EU DC12, G5QN6028G
- Technical Datasheet:
- G5Q-1EU DC12 Datasheet
Product Range Selector (G5Q)
See all from this product rangeProduct Overview
- Low coil power consumption
- UL class-F coil insulation
- Up to 10A switching on the NO contacts
Applications
Industrial, Consumer Electronics, HVAC
Product Information
- :
- SPDT
- :
- 12VDC
- :
- 10A
- :
- G5Q
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Alloy
- :
- 360ohm
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.27 (£1.52) | ( ) |
10+ | £0.84 (£1.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.