You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, PCB, SPCO, 12V dc - 

G5V-1 12DC

G5V-1 12DC - Relay, PCB, SPCO, 12V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G5V-1 12DC
Order Code:
SW03290
Product Range
G5V-1
Also Known As:
G5V-1 12DC, G5V 8004G
Technical Datasheet:
G5V-1 12DC   Datasheet
See all Technical Docs

Product Range Selector (G5V-1)

See all from this product range

Product Overview

The G5V-1 series from Omron are through hole signal relays. These are general purpose, standard, single pole relays for signal circuits. It offers high dielectric strength at 1000VAC and 1.5KV (10x160us) surge withstand between coil and contact. It is mainly used in telecommunications, security and computer/peripheral equipment.
  • SPDT contact configuration
  • Maximum switching capacity of 0.5A at 125VAC and 1A at 24VDC
  • UL and CSA approvals
  • High sensitivity of 150mW nominal power consumption
  • 10mm x 7.5mm x 12.5mm (H x W x L) size
  • Conforms to FCC part 68 requirements for coil to contacts
  • Fully sealed construction

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
12VDC

:
SPDT

:
1A

:
G5V-1

:
Through Hole

:
Non Latching

:
Solder

:
-

:
24V

:
Silver Gold

:
960ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

G5V-1 12DC, G5V 8004G

19 In stock Need more?

???PF_PDP_RSP_SUP???

£2.38 ( £2.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.38 (£2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.03 (£2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.79 (£2.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.42 (£1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --