You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, SPNO, 12V dc -
G6D-1A-ASI 12DC
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G6D-1A-ASI 12DC
- Order Code:
- SW03926
- Product Range
- G6D
- Also Known As:
- G6D-1A-ASI DC12, G6D 8019M
- Technical Datasheet:
- G6D-1A-ASI 12DC Datasheet
Product Range Selector (G6D)
See all from this product rangeProduct Overview
- Fully sealed enclosure
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- SPST-NO
- :
- 12VDC
- :
- 5A
- :
- G6D
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Alloy
- :
- 720ohm
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 27/07/25
Order now. Pay nothing until products are dispatched8 more will be available week commencing 27/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.79 (£3.35) | ( ) |
10+ | £2.23 (£2.68) | ( ) |
100+ | £1.78 (£2.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.