You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, SPCO, 24V dc -
G6D-1A-ASI 24DC
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G6D-1A-ASI 24DC
- Order Code:
- SW03924
- Product Range
- G6D
- Also Known As:
- G6D-1A-ASI DC24, G6D 8021A
- Technical Datasheet:
- G6D-1A-ASI 24DC Datasheet
Product Range Selector (G6D)
See all from this product rangeProduct Overview
- SPST-NO contact configuration
- Selectable DC coil voltage of 5VDC, 12VDC and 24VDC
- Maximum switching capacity of 5A at 250VAC, 30VDC
- Slim package measures 6.5mm x 17.5mm x 12.5mm size
- Sealed construction allows automatic soldering and cleaning
- Long service life up to 300,000 operations with 2 A, 250VAC/30VDC load
- Compliance to UL and CSA standards
- Non latching relay
- 6kV impulse withstand voltage
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- SPST-NO
- :
- 24VDC
- :
- 5A
- :
- G6D
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Alloy
- :
- 2.88kohm
Technical Documents (1)
Also Known As
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.76 (£9.31) | ( ) |
10+ | £7.30 (£8.76) | ( ) |
100+ | £5.80 (£6.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.