You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, PCB, SPNO, 5V dc - 

G6D-1A-ASI 5DC

G6D-1A-ASI 5DC - Relay, PCB, SPNO, 5V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G6D-1A-ASI 5DC
Order Code:
SW03925
Product Range
G6D
Also Known As:
G6D-1A-ASI DC5, G6D 8017C
Technical Datasheet:
G6D-1A-ASI 5DC   Datasheet
See all Technical Docs

Product Range Selector (G6D)

See all from this product range

Product Overview

The G6D-ASI series from Omron are through hole power PCB relays. These are single pole, standard, fully sealed, slim socket mountable PCB relay with D150 pilot duty ideal for output controls and small appliances.
  • SPST-NO contact configuration
  • Selectable DC coil voltage of 5VDC, 12VDC and 24VDC
  • Maximum switching capacity of 5A at 250VAC, 30VDC
  • Slim package measures 6.5mm x 17.5mm x 12.5mm size
  • Sealed construction allows automatic soldering and cleaning
  • Long service life up to 300,000 operations with 2 A, 250VAC/30VDC load
  • Compliance to UL and CSA standards
  • Non latching relay
  • 6kV impulse withstand voltage

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
SPST-NO

:
5VDC

:
5A

:
G6D

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
30VDC

:
Silver Alloy

:
125ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

G6D-1A-ASI DC5, G6D 8017C

2 In stock Need more?

???PF_PDP_RSP_SUP???

£2.88 ( £3.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.88 (£3.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £2.51 (£3.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --