You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMT Signal Relay, DPDT, Non Latching, 3V DC, 1A - 

G6K-2F DC3

G6K-2F  DC3 - SMT Signal Relay, DPDT, Non Latching, 3V DC, 1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G6K-2F DC3
Order Code:
SW06963
Product Range
G6K
Also Known As:
G6K-2F 3DC, G6K 1142E
Technical Datasheet:
G6K-2F DC3   Datasheet
See all Technical Docs

Product Range Selector (G6K)

See all from this product range

Product Overview

The Omron G6K series are signal relays. These electromechanical signal relays are standard, double pole subminiature model for high density mounting. Surface mounting terminal types incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering. Ideal for applications such as telecommunication, test & measurement equipment and home appliances.
  • Low profile of 5.2mm improves mounting efficiency
  • Consumes approximately 70% power of a conventional OMRON model and operates at current of 100mW
  • DPDT contact configuration
  • Ensures a dielectric strength of 1,500VAC and conforms to FCC part 68
  • Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
  • Standard model conforms to UL/CSA standards, certified by BSI
  • Impulse withstand voltage of 2,500V for 2 × 10μs by optimizing distance between coil and contacts
  • Single side stable and single winding latching model
  • Maximum switching capacity of 1A at 125VAC, 60VDC
  • Rated carry current of 2A

Applications

Industrial, Power Management, Automation & Process Control, Security, Test & Measurement, Building Automation, Consumer Electronics

Product Information


:
3VDC

:
DPDT

:
1A

:
G6K

:
Surface Mount

:
Non Latching

:
Solder

:
-

:
30V

:
Silver Gold

:
91ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

G6K-2F 3DC, G6K 1142E

5 In stock Need more?

???PF_PDP_RSP_SUP???

£3.50 ( £4.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.50 (£4.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.62 (£3.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --