You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, PCB, SPNO, 24V dc - 

G6RN-1A 24DC

G6RN-1A 24DC - Relay, PCB, SPNO, 24V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G6RN-1A 24DC
Order Code:
SW03932
Product Range
G6RN
Also Known As:
G6RN-1A 24DC, G6RN8008E
Technical Datasheet:
G6RN-1A 24DC   Datasheet
See all Technical Docs

Product Range Selector (G6RN)

See all from this product range

Product Overview

The Omron G6RN Series are through hole PCB power relays. These electromechanical power relays are standard, low profile, heavy duty miniature relay. It offers high insulation with insulation distance of 8mm and impulse withstand voltage of 10KV between coil and contact. These relays are mainly used in switching contactors, solenoids and motors.
  • Single side stable
  • Fully sealed plastic construction
  • SPST-NO, SPDT contact configurations
  • UL and VDE standards approved
  • Maximum switching capacity of 8A at 250VAC and 5A at 30VDC
  • Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC
  • High sensitivity with 220mW power consumption
  • Satisfies ambient operating temperature requirement of 85°C
  • Incorporates environmentally-friendly, cadmium-free contacts

Applications

Industrial, Power Management, Automation & Process Control, Motor Drive & Control

Product Information


:
SPST

:
24VDC

:
8A

:
G6RN

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
-

:
Silver Alloy

:
2.62kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

G6RN-1A 24DC, G6RN8008E

3 In stock Need more?

???PF_PDP_RSP_SUP???

£1.91 ( £2.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.91 (£2.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.66 (£1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --