You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Limit Switch, D4N, Top Roller Plunger -
D4N-1132
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- D4N-1132
- Order Code:
- MC02131
- Product Range
- D4N Series
- Technical Datasheet:
- D4N-1132 Datasheet
Product Range Selector (D4N Series)
See all from this product rangeProduct Overview
- Standardized gold-clad contacts provide high contact reliability
- Can be used with both standard loads and microloads
- Conforms to EN115 and EN81-1
- Pg13.5 (1-conduit) conduit/connector size
- 1NC/1NO (snap-action) built-in switch
- Top roller plunger head and actuator
- IP67 (EN60947-5-1) degree of protection
- Operating frequency: 30 operations/minute maximum
- Contact resistance of 25mohm maximum
- Insulation resistance of 100Mohm minimum
Product Information
- :
- Top Roller Plunger
- :
- 1NO / 1NC
- :
- 10A
- :
- 240V
- :
- 6.5N
- :
- D4N Series
- :
- 2.5A
- :
- 250V
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.80 (£23.76) | ( ) |
| 5+ | £17.47 (£20.96) | ( ) |
| 10+ | £16.30 (£19.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























