You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, DPCO, 5A, 24V dc -
G2R-2-SNDI 24DC
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- G2R-2-SNDI 24DC
- Order Code:
- SW04035
- Product Range
- G2RS
- Technical Datasheet:
- G2R-2-SNDI 24DC Datasheet
Product Range Selector (G2RS)
See all from this product rangeProduct Overview
- Space saving 16mm with socket
- SPDT, DPDT contact configurations
- LED indicator, colour coded green for DC versions, red for AC versions
- Test button, momentary and lockable, blue for DC, red for AC versions
- Screwless clamp terminal sockets available
- Built-in mechanical operation indicator
- Selectable coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 24VAC, 110VAC, 120VAC, 230VAC, 240VAC
- Maximum switching capacity of 10A, 8A at 250VAC and 30VDC
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- DPDT
- :
- 24V
- :
- 5A
- :
- G2RS
- :
- Socket
- :
- Non Latching
- :
- 250VAC
- :
- Plug In
- :
- 30VDC
- :
- Silver Alloy
- :
- 1.113kohm
- :
- CE, CSA, IEC, UL, VDE
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.49 (£11.39) | ( ) |
10+ | £8.84 (£10.61) | ( ) |
50+ | £8.21 (£9.85) | ( ) |
100+ | £7.59 (£9.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.