You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, DPCO, 5A, 24V dc - 

G2R-2-SNI 24DC

G2R-2-SNI 24DC - Relay, DPCO, 5A, 24V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G2R-2-SNI 24DC
Order Code:
SW04036
Product Range
G2RS
Technical Datasheet:
G2R-2-SNI 24DC   Datasheet
See all Technical Docs

Product Range Selector (G2RS)

See all from this product range

Product Overview

The Omron G2RS series are industrial plug-in relays. These electromechanical power relays are slimline, space saving relays with enhanced features mainly used for general purpose applications.
  • Space saving 16mm with socket
  • SPDT, DPDT contact configurations
  • LED indicator, colour coded green for DC versions, red for AC versions
  • Test button, momentary and lockable, blue for DC, red for AC versions
  • Screwless clamp terminal sockets available
  • Built-in mechanical operation indicator
  • Selectable coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 24VAC, 110VAC, 120VAC, 230VAC, 240VAC
  • Maximum switching capacity of 10A, 8A at 250VAC and 30VDC

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
DPDT

:
24V

:
5A

:
G2RS

:
Socket

:
Non Latching

:
250VAC

:
Plug In

:
30VDC

:
Silver Alloy

:
1.113kohm

:
CE, CSA, IEC, UL, VDE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£7.54 ( £9.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.54 (£9.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.72 (£8.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --