You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Timer, Multifunction, 24V dc -
H3RN-1 24VDC
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- H3RN-1 24VDC
- Order Code:
- MC01907
- Product Range
- H3RN
- Technical Datasheet:
- H3RN-1 24VDC Datasheet
Product Range Selector (H3RN)
See all from this product rangeProduct Overview
- ON delay, Interval timing, Recycling OFF start and Recycling ON start modes
- Compatable with Omron G2R relays and sockets
- Conforms to VDE0435/P2021 and EMC standards
Product Information
- :
- H3RN
- :
- Multifunction
- :
- 4Ranges
- :
- 0.1s
- :
- 10min
- :
- Solid State
- :
- 24VDC
- :
- 3A
- :
- Plug-In
- :
- 28.8mm
- :
- 12.8mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.90 (£45.48) | ( ) |
| 5+ | £35.57 (£42.68) | ( ) |
| 10+ | £34.46 (£41.35) | ( ) |
| 50+ | £32.33 (£38.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























