You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, DPCO, 24V dc -
MY2N D2 24DCS
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- MY2N D2 24DCS
- Order Code:
- SW03480
- Product Range
- MY
- Technical Datasheet:
- MY2N D2 24DCS Datasheet
Product Range Selector (MY)
See all from this product rangeProduct Overview
- Provided with nameplate
- With LED indicator
- Push to test button momentary and lockable
- Labelling facility
- Hermetically sealed (MYH) and latching (MY2K) and PCB types available
- Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 110VDC
- Selectable AC coil voltage of 6VAC, 12VAC, 24VAC, 48/50VAC, 100/120VAC, 220/240VAC
- Maximum switching capacity of 10A, 5A at 250VAC and 125VDC
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- DPDT
- :
- 24VDC
- :
- 10A
- :
- MY
- :
- Socket
- :
- Non Latching
- :
- 250VAC
- :
- Quick Connect
- :
- 30VDC
- :
- Silver
- :
- 636ohm
- :
- CSA, UL
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.41 (£12.49) | ( ) |
10+ | £9.99 (£11.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.