You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, 4PCO, 220V AC -
MY4N 220/240ACS
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- MY4N 220/240ACS
- Order Code:
- SW03488
- Product Range
- MY
- Technical Datasheet:
- MY4N 220/240ACS Datasheet
Product Range Selector (MY)
See all from this product rangeProduct Overview
- DPDT and 4PDT contact configurations, gold-clad contacts (MY4)
- Mechanical and LED indication
- Push to test button momentary and lockable
- Labelling facility
- Hermetically sealed (MYH) and latching (MY2K) and PCB types available
- Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 110VDC
- Selectable AC coil voltage of 6VAC, 12VAC, 24VAC, 48/50VAC, 100/120VAC, 220/240VAC
- Maximum switching capacity of 10A, 5A at 250VAC and 125VDC
- High electrical durability
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- 4PDT
- :
- 240VAC
- :
- 5A
- :
- MY
- :
- Socket
- :
- Non Latching
- :
- 250V
- :
- Quick Connect
- :
- 30V
- :
- Silver Alloy
- :
- 18.79kohm
- :
- CSA, UL
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.32 (£9.98) | ( ) |
10+ | £7.97 (£9.56) | ( ) |
50+ | £7.60 (£9.12) | ( ) |
100+ | £7.25 (£8.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.