You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Door Interlock Power Switch, SPDT, 250V AC, 16A -
D2D-1000
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- D2D-1000
- Order Code:
- SW06815
- Product Range
- D2D
- Also Known As:
- D2D-1000, D2D 1009M
- Technical Datasheet:
- D2D-1000 Datasheet
Product Range Selector (D2D)
See all from this product rangeProduct Overview
- 10mm to 1m/s Operating speed
- 300 Operations/minute maximum mechanical operating frequency
- 30 Operations/minute maximum electrical operating frequency
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance
- IP40 Protection rating
- Class II Degree of protection against electric shock
- -25 to 85°C Ambient operating temperature
Applications
Industrial, Safety
Product Information
- :
- D2D
- :
- SPDT
- :
- Quick Connect, Solder
- :
- 250V
- :
- 16A
- :
- IP40
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 04/08/25
Order now. Pay nothing until products are dispatched30 more will be available week commencing 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.54 (£5.45) | ( ) |
10+ | £3.81 (£4.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.