You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature Pin Plunger Microswitch, SPST-NO, 250V AC, 16A - 

D3V-16G-3C25

D3V-16G-3C25 - Miniature Pin Plunger Microswitch, SPST-NO, 250V AC, 16A
D3V-16G-3C25 - Miniature Pin Plunger Microswitch, SPST-NO, 250V AC, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
D3V-16G-3C25
Order Code:
SW06683
Product Range
D3V
Also Known As:
D3V-16G-3C25, D3VM0520G
Technical Datasheet:
D3V-16G-3C25   Datasheet
See all Technical Docs

Product Range Selector (D3V)

See all from this product range

Product Overview

The D3V-16G-3C25 is a 1-pole Miniature Basic Switch with external lever. It features 16A current rating @ 250VAC, quick-connect terminal and 200gf maximum operating force.
  • SPST-NO contact configuration
  • Internal/far from plunger
  • 30mΩ contact resistance
  • 1000000-cycle mechanical durability
  • IEC IP40 protection rating
  • Conforms to EN61058-1 UL1054

Applications

Industrial

Product Information


:
Miniature

:
Pin Plunger

:
SPST-NO

:
Quick Connect

:
16A

:
250V

:
D3V

:
250V

:
1.96N

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

D3V-16G-3C25, D3VM0520G

35 In stock Need more?

???PF_PDP_RSP_SUP???

£1.75 ( £2.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --