You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Standard Recovery Diode, 100 V, 1 A, Single, 1.1 V, 30 A - 

1N4002G

1N4002G - Standard Recovery Diode, 100 V, 1 A, Single, 1.1 V, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
1N4002G
Order Code:
SC17771
Product Range
1N4002
Technical Datasheet:
1N4002G   Datasheet
See all Technical Docs

Product Range Selector (1N4002)

See all from this product range

Product Overview

The 1N4002G is an axial-leaded standard Recovery Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The diffused junction rectifier is suitable for general purpose and low-power applications.
  • Cathode indicated by polarity band
  • 120V Non-repetitive peak reverse voltage
  • 70V RMS reverse voltage

Applications

Power Management

Product Information


:
100V

:
1A

:
Single

:
1.1V

:
-

:
30A

:
175°C

:
DO-41 (DO-204AL)

:
2Pins

:
1N4002

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,624 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --