You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 3.3 V, 5 W, 017AA, 2 Pins, 200 °C, Through Hole - 

1N5333BG

1N5333BG - Zener Single Diode, 3.3 V, 5 W, 017AA, 2 Pins, 200 °C, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
1N5333BG
Order Code:
SC07161
Product Range
1N53 Series

Product Range Selector (1N53 Series)

See all from this product range

Product Overview

The 1N5333BG is a Surmetic™ 40 Zener Voltage Regulator Diode with void-free transfer-moulded thermosetting plastic case, all external surfaces are corrosion-resistant and leads are readily solderable finish, cathode indicated by polarity band, tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
  • 180W at 8.3ms Surge rating
  • 25°C/W Junction-to-lead thermal resistance
  • 300μA at 1V Leakage current

Applications

Automotive

Product Information


:
3.3V

:
5W

:
017AA

:
2Pins

:
200°C

:
Through Hole

:
1N53 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

194 In stock Need more?

???PF_PDP_RSP_SUP???

£0.22 ( £0.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --