You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Standard Recovery Diode, 200 V, 3 A, Single, 1 V, 200 A - 

1N5402G

1N5402G - Standard Recovery Diode, 200 V, 3 A, Single, 1 V, 200 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
1N5402G
Order Code:
SC17823
Product Range
1N5402
Technical Datasheet:
1N5402G   Datasheet
See all Technical Docs

Product Range Selector (1N5402)

See all from this product range

Product Overview

The 1N5402G is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in power supplies and other applications.
  • Cathode is indicated by polarity band
  • High current to small size
  • High surge current capability
  • Low forward voltage drop

Applications

Power Management, Industrial

Product Information


:
200V

:
3A

:
Single

:
1V

:
-

:
200A

:
150°C

:
Axial Leaded

:
2Pins

:
1N5402

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£0.16 ( £0.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --