You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thyristor, 25A, 800V, TO220 -
2N6509G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 2N6509G
- Order Code:
- SC07557
- Product Range
- -
- Technical Datasheet:
- 2N6509G Datasheet
Product Overview
- Glass passivated junctions with center gate fire for greater parameter uniformity and stability
- Blocking voltage to 800V
- 20W Forward peak gate power
- 0.5W Average gate power
- 2A Peak gate current
- 1.5°C/W Thermal resistance, junction-to-case
Applications
Motor Drive & Control, HVAC, Power Management
Product Information
- :
- 800V
- :
- 40mA
- :
- 16A
- :
- 25A
- :
- TO-220AB
- :
- 3Pins
- :
- 250A
- :
- 40mA
- :
- 1.5V
- :
- 125°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.19 (£2.63) | ( ) |
10+ | £2.00 (£2.40) | ( ) |
100+ | £1.75 (£2.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.