You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier Diode, Single Phase, 1kV, 1.5A, SDIP, 1.1V, 4 Pins - 

DF10S

DF10S - Bridge Rectifier Diode, Single Phase, 1kV, 1.5A, SDIP, 1.1V, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
DF10S
Order Code:
SC17430
Product Range
DF10S
Technical Datasheet:
DF10S   Datasheet
See all Technical Docs

Product Range Selector (DF10S)

See all from this product range

Product Overview

The DF10S is a glass passivated Bridge Rectifier with the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability and reduce size, the DFxS family sets a standard in performance. The design offers an surge rating of 50A. This is important when improving reliability and increasing efficiency. High efficiency designs strive to reduce circuit resistance, which, unfortunately can result in increased inrush surge. As such high surge current ratings can be required to maintain or improve reliability. The design also offers better efficiency by achieving a 1.5A VF of 1.1V maximum at 25°C. This lower VF also supports cooler and more efficient operation.
  • 700V Maximum RMS bridge input voltage
  • 3.1W Power dissipation
  • 25pF at 4V/1MHz Total capacitance per leg
  • UL Certified

Applications

Mains Rectification

Product Information


:
Single Phase

:
1kV

:
1.5A

:
SDIP

:
4Pins

:
1.1V

:
Surface Mount

:
50A

:
150°C

:
DF10S

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£0.23 ( £0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --