You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, SOD-923, 3.3V, 300mW - 

ESD9B3.3ST5G

ESD9B3.3ST5G - ESD Protection Device, SOD-923, 3.3V, 300mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
ESD9B3.3ST5G
Order Code:
SC18141
Product Range
ESD9B
Technical Datasheet:
ESD9B3.3ST5G   Datasheet
See all Technical Docs

Product Range Selector (ESD9B)

See all from this product range

Product Overview

The ESD9B3.3ST5G is a Transient Voltage Suppressor Diode designed to protect voltage sensitive components from ESD. It has excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. It is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
  • 15pF Low capacitance
  • Low clamping voltage
  • Low leakage
  • 1ns Response time
  • IEC61000-4-2 Level-4 ESD protection
  • AEC-Q101 qualified and PPAP capable
  • -55 to 150°C Operating junction temperature range

Applications

Consumer Electronics, Portable Devices, Audio, Automotive

Product Information


:
-

:
SOD-923

:
2Pins

:
3.3V

:
300mW

:
ESD9B

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

500 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --