You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pin DIP Photo Darlington Output Optocoupler, 50mA, 5KV, - 

FOD852

FOD852 - 4 Pin DIP Photo Darlington Output Optocoupler, 50mA, 5KV,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FOD852
Order Code:
SC17267
Product Range
-
Technical Datasheet:
FOD852   Datasheet
See all Technical Docs

Product Overview

The FOD852 is a Photodarlington Output Optocoupler consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor).
  • Applicable to IR reflow soldering
  • 1000% Minimum high current transfer ratio
  • High input-output isolation voltage of 5000Vrms
  • High operating temperature of 100°C

Applications

Power Management, Consumer Electronics, Motor Drive & Control, Industrial

Product Information


:
1 Channel

:
DIP

:
4Pins

:
50mA

:
5kV

:
1000%

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

23 In stock Need more?

???PF_PDP_RSP_SUP???

£0.40 ( £0.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --