You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Pin DIP Schmitt Trigger Output Optocoupler, 7.5KV, 1Mbps - 

H11L1M

H11L1M - 6 Pin DIP Schmitt Trigger Output Optocoupler, 7.5KV, 1Mbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
H11L1M
Order Code:
SC17297
Product Range
H11LXM

Product Range Selector (H11LXM)

See all from this product range

Product Overview

The H11L1M is a through hole high speed Schmitt trigger output optocoupler in 6 pin DIP package. This device has a high speed integrated circuit detector optically coupled to a gallium arsenide infrared emitting diode. Schmitt trigger provides hysteresis for noise immunity and pulse shaping to the output fed to it. Simplicity of operation is optimized by detector. Typical applications of optocoupler are logic to logic isolator, programmable current level sensor, line receiver to eliminate noise and transient problems, AC to TTL conversion square wave shaping, digital programming of power supplies and interfaces with computer peripherals.
  • UL 1577 and DIN-EN IEC60747-5-5 certified
  • High data rate typical of 1MHz (NRZ)
  • Microprocessor compatible drive
  • Guaranteed on/off threshold hysteresis
  • Isolation voltage is 4.17KV
  • Single channel
  • Operating temperature range from -40°C to 85°C

Product Information


:
1 Channel

:
7.5kV

:
1Mbps

:
DIP

:
6Pins

:
H11LXM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

33 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --