You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JFET Transistor, TO-92, 150 °C - 

J111

J111 - JFET Transistor, TO-92, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
J111
Order Code:
SC12586
Product Range
-
Technical Datasheet:
J111   Datasheet
See all Technical Docs

Product Overview

The J111 is a N-channel Switch feature source and drain are interchangeable. This device is designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.
  • 50mA Forward gate current
  • 625mW Total device dissipation

Applications

Industrial, Audio

Product Information


:
TO-92

:
150°C

:
3Pins

:
N Channel

:
Through Hole

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

98 In stock Need more?

???PF_PDP_RSP_SUP???

£0.21 ( £0.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --