You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JFET Transistor, -35 V, -3 V, TO-92, 3 Pin, 150 °C -
J113
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- J113
- Order Code:
- SC08140
- Product Range
- -
- Technical Datasheet:
- J113 Datasheet
Product Overview
- Source and drain are interchangeable
- Gate to source breakdown voltage of 35V
- Gate to source cut-off voltage of 3V
- Zero gate voltage drain current of 2mA
- Power dissipation (pd) of 625mW
- Operating junction temperature of -55°C to 150°C
- Drain source on resistance of 100 Ohm
Product Information
- :
- -35V
- :
- 2mA
- :
- -3V
- :
- TO-92
- :
- 150°C
- :
- JFET
- :
- N Channel
- :
- Through Hole
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
153 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.24 (£0.29) | ( ) |
10+ | £0.18 (£0.22) | ( ) |
50+ | £0.11 (£0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.