You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Regulator - 

LM317TG

LM317TG - Voltage Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LM317TG
Order Code:
SC10549
Product Range
-
Technical Datasheet:
LM317TG   Datasheet
See all Technical Docs

Product Overview

The LM317 is an adjustable 3−terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow−out proof.
  • Internal thermal overload protection
  • Internal short circuit current limiting constant with temperature
  • Output transistor safe−area compensation
  • Floating operation for high voltage applications
  • Eliminates stocking many fixed voltages

Applications

Automation & Process Control, Automotive, Power Management

Product Information


:
Adjustable

:
1Outputs

:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
-

:
1.5A

:
1.5A

:
TO-220

:
3Pins

:
Through Hole

:
0°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£0.50 ( £0.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.50 (£0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --