You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV -
MBR0520LT1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MBR0520LT1G
- Order Code:
- SC17690
- Product Range
- -
- Technical Datasheet:
- MBR0520LT1G Datasheet
Product Overview
- Guarding for stress protection, very low forward voltage
- Epoxy meets UL 94 V-0 at 0.125inch
- Package designed for optimal automated board assembly
- Cathode band polarity designator, epoxy moulded case
- All external surfaces corrosion resistant and terminal leads are readily solderable finish
- Lead and mounting surface temperature for soldering purposes: 260°C max. for 10seconds
- ESD Rating Human Body Model = 3B, Machine Model = C
- Voltage rate of change is 1000V/µs max (Rated VR, TJ = 25°C)
- SOD-123 package
- Operating junction temperature range from -65 to +125°C
Product Information
- :
- 20V
- :
- 20V
- :
- 500mA
- :
- 500mA
- :
- Single
- :
- SOD-123
- :
- 2Pins
- :
- 385mV
- :
- 385mV
- :
- 5.5A
- :
- 5.5A
- :
- 125°C
- :
- Surface Mount
- :
- -
- :
- -
- :
- AEC-Q101
Technical Documents (3)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.06 (£0.07) | ( ) |
20+ | £0.05 (£0.06) | ( ) |
100+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.